Amphenol Communications Solutions, Metral 2.0mm Pitch Backplane Connector, Straight, 4 Row, 24 Way, 85826

Subtotal (1 unit)*

£1.91

(exc. VAT)

£2.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.91

*price indicative

Packaging Options:
RS Stock No.:
182-2642
Mfr. Part No.:
85826-121LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

24

Number of Rows

4

Body Orientation

Straight

Pitch

2.0mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold

Current Rating

1.5A

Termination Method

Solder

Series

Metral

Series Number

85826

COO (Country of Origin):
IN
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals

Metral® Board Connectors, Backplane Connectors, Straight Signal Header, 24 Position, Narrow body.

Related links