Amphenol Communications Solutions Through Hole PCB Header, Shrouded
- RS Stock No.:
- 182-2587
- Mfr. Part No.:
- 95615-028ALF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 182-2587
- Mfr. Part No.:
- 95615-028ALF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
- COO (Country of Origin):
- FR
Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 28 Positions - 2.00 mm (0.079in) Pitch.
