Amphenol Communications Solutions Surface Mount PCB Header, Shrouded
- RS Stock No.:
- 182-2523
- Mfr. Part No.:
- 98424-G52-06AA02LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2523
- Mfr. Part No.:
- 98424-G52-06AA02LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
- COO (Country of Origin):
- FR
Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, Polarized, 6 Position, 2.00 mm (0.079in) Pitch.
