Amphenol Communications Solutions Minitek Series Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 182-2493
- Mfr. Part No.:
- 98424-F52-06ALF
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 182-2493
- Mfr. Part No.:
- 98424-F52-06ALF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Pitch | 2.0mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Pitch 2.0mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
- COO (Country of Origin):
- FR
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 6 Positions - 2 mm (0.079inch) - Vertical
