Amphenol Communications Solutions PCB Mount PCB Header, Shrouded
- RS Stock No.:
- 182-2414
- Mfr. Part No.:
- 91931-31111LF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2414
- Mfr. Part No.:
- 91931-31111LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
Conan® 1.00 mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 9 Positions.
