Amphenol Communications Solutions Metral Series Right Angle Through Hole Backplane Connector, 30 Contact(s), 2.0mm
- RS Stock No.:
- 182-2307
- Mfr. Part No.:
- HM1F51FDP000H6PLF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2307
- Mfr. Part No.:
- HM1F51FDP000H6PLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Metral | |
| Pitch | 2.0mm | |
| Number of Contacts | 30 | |
| Number of Rows | 5 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Tail Pin Length | 2.9mm | |
| Voltage Rating | 1.0 kV | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Metral | ||
Pitch 2.0mm | ||
Number of Contacts 30 | ||
Number of Rows 5 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Press Fit | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1.5A | ||
Tail Pin Length 2.9mm | ||
Voltage Rating 1.0 kV | ||
- COO (Country of Origin):
- IN
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Straight, Press-Fit.
