Amphenol Communications Solutions Surface Mount PCB Header, Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-2293
Mfr. Part No.:
91932-31169LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

COO (Country of Origin):
CN
New right angle configuration in 4 pin counts
Right angle configurations has compact size of 8.5 mm depth and 5.3 mm height on PCB after mating
Enables perpendicular stacking application
Vertical configuration
9 to 69 positions
4.15 mm to 7.0 mm stack heights increment
Right angle configuration
31, 41, 51, 69 position increment
Vertical housing and terminal profile guarantees support of up to 5Gb/s
Vertical versus vertical mating configuration
Vertical receptacle versus RA header mating configuration
Audible “click” sound during mating
Polarization feature of housing
Multiple packaging options available
Locating pegs option
Metal hold down option
Lead free
Comprehensive range of sizes and stack heights support diverse electronic packaging schemes
Comprehensive solution to satisfy all customers needs
Compatible with PCIe® Gen high speed performance on selected stack heights
Useful for parallel board stacking application
Useful for perpendicular stacking application
Ensures secure mating interconnection
Prevents mismating
Meets various feeding processing needs
Facilitates ease and accuracy during manual assembly
Enables better retention on to the PCB

Conan® 1.00 mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions.