Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 20 Contact(s), 2.0mm Pitch, 2

Stock information currently inaccessible
RS Stock No.:
182-2228
Mfr. Part No.:
98414-G06-20ULF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Pitch

2.0mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

98414

Current Rating

2.0A

Tail Pin Length

2.5mm

Mating Pin Length

4.0mm

Voltage Rating

200.0 V

COO (Country of Origin):
FR
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 20 Positions - 2 mm (0.079inch) - Vertical