Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header, 6 Contact(s), 2.0mm Pitch, 2 Row(s),
- RS Stock No.:
- 182-2217
- Mfr. Part No.:
- 10075025-F01-06ALF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2217
- Mfr. Part No.:
- 10075025-F01-06ALF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Minitek | |
| Pitch | 2.0mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series Number | 10075025 | |
| Current Rating | 2.0A | |
| Tail Pin Length | 2.0mm | |
| Mating Pin Length | 4.0mm | |
| Voltage Rating | 200.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Minitek | ||
Pitch 2.0mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series Number 10075025 | ||
Current Rating 2.0A | ||
Tail Pin Length 2.0mm | ||
Mating Pin Length 4.0mm | ||
Voltage Rating 200.0 V | ||
- COO (Country of Origin):
- FR
Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 6 Positions - 2 mm (0.079in) - Vertical.
