Amphenol Communications Solutions Metral Series Straight Through Hole Backplane Connector, 60 Contact(s), 2.0mm Pitch,
- RS Stock No.:
- 182-2201
- Mfr. Part No.:
- 89007-111LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2201
- Mfr. Part No.:
- 89007-111LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Metral | |
| Pitch | 2.0mm | |
| Number of Contacts | 60 | |
| Number of Rows | 5 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Press Fit | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series Number | 89007 | |
| Current Rating | 1.5A | |
| Tail Pin Length | 4.3mm | |
| Mating Pin Length | 5.0mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Metral | ||
Pitch 2.0mm | ||
Number of Contacts 60 | ||
Number of Rows 5 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Press Fit | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series Number 89007 | ||
Current Rating 1.5A | ||
Tail Pin Length 4.3mm | ||
Mating Pin Length 5.0mm | ||
- COO (Country of Origin):
- IN
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body.
