Amphenol Communications Solutions Minitek127 Series Straight Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2
- RS Stock No.:
- 182-2191
- Mfr. Part No.:
- 20021221-00020C1LF
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 182-2191
- Mfr. Part No.:
- 20021221-00020C1LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek127 | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1.0A | |
| Series Number | 20021221 | |
| Mating Pin Length | 3.05mm | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek127 | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1.0A | ||
Series Number 20021221 | ||
Mating Pin Length 3.05mm | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- CN
Minitek127® standard board-to-board connector is the improved 1.27 mm pitch modular system. It is the halogen-free product includes the straight, right-angle and surface mount, post option for surface mount, different plating variations and position numbers up to 100.
Positions from 4 to 100 with 2 positions incremental
The stack heights for parallel board to board are 5.8mm, 6.0mm, 6.1 mm and 6.9mm
Space saving compared to 2.54 mm & 2.00 mm pitch
Reliable and economical selective plating
15u, 30u GXT plating choice
Located post option for SMT type header and receptacle
Customized selective pin loaded
Halogen free
The stack heights for parallel board to board are 5.8mm, 6.0mm, 6.1 mm and 6.9mm
Space saving compared to 2.54 mm & 2.00 mm pitch
Reliable and economical selective plating
15u, 30u GXT plating choice
Located post option for SMT type header and receptacle
Customized selective pin loaded
Halogen free
Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 20 Positions, 1.27 mm (0.500in) Pitch.
