Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.0mm Pitch, 2

Subtotal (1 reel of 650 units)*

£109.85

(exc. VAT)

£131.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
650 +£0.169£109.85

*price indicative

RS Stock No.:
182-2167
Mfr. Part No.:
10072354-F01-10KLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Minitek

Pitch

2.0mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Series Number

10072354

Tail Pin Length

2.0mm

Mating Pin Length

4.0mm

Voltage Rating

650.0 V

COO (Country of Origin):
FR
Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 10 Positions - 2 mm (0.079in) - Right Angle.