Amphenol Communications Solutions Metral Series Straight Through Hole Backplane Connector, 8 Contact(s), 2.0mm Pitch, 4
- RS Stock No.:
- 182-2155
- Mfr. Part No.:
- 70236-103LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 1920 units)*
£727.68
(exc. VAT)
£873.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 1920 + | £0.379 | £727.68 |
*price indicative
- RS Stock No.:
- 182-2155
- Mfr. Part No.:
- 70236-103LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Metral | |
| Pitch | 2.0mm | |
| Number of Contacts | 8 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Press Fit | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3.0A | |
| Series Number | 70236 | |
| Tail Pin Length | 4.3mm | |
| Mating Pin Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Metral | ||
Pitch 2.0mm | ||
Number of Contacts 8 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Press Fit | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Current Rating 3.0A | ||
Series Number 70236 | ||
Tail Pin Length 4.3mm | ||
Mating Pin Length 6.5mm | ||
- COO (Country of Origin):
- IN
Modular and scalable
Varying pin length enables first-mate, last-break capability
Dual beam contact design for receptacles blade
Current rating of 3 to 40A
Power connector range with blade contacts uses same PCB footprint as signal modules
Press-fit, Solder-to-Board and Pin-in-Paste terminations available
Power and coax couplers are available
Mini coax connectors are available
End-to-end stackable with other power, signal and coax modules
Allows sequential connection of pins for design flexibility and offers protection
Provides electrical reliability and withstands vibration
Caters to different application requirement
Interchangeable solution offers design flexibility
Caters to different application requirement
Suitable for Rear Plug-Up (RPU) application
Compact size and small footprint
Varying pin length enables first-mate, last-break capability
Dual beam contact design for receptacles blade
Current rating of 3 to 40A
Power connector range with blade contacts uses same PCB footprint as signal modules
Press-fit, Solder-to-Board and Pin-in-Paste terminations available
Power and coax couplers are available
Mini coax connectors are available
End-to-end stackable with other power, signal and coax modules
Allows sequential connection of pins for design flexibility and offers protection
Provides electrical reliability and withstands vibration
Caters to different application requirement
Interchangeable solution offers design flexibility
Caters to different application requirement
Suitable for Rear Plug-Up (RPU) application
Compact size and small footprint
Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body.
