Amphenol Communications Solutions, Metral 2.0mm Pitch Backplane Connector, Straight, 4 Row, 24 Way, 85826
- RS Stock No.:
- 182-2139
- Mfr. Part No.:
- 85826-121LF
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tube of 384 units)*
£835.968
(exc. VAT)
£1,003.008
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 384 + | £2.177 | £835.97 |
*price indicative
- RS Stock No.:
- 182-2139
- Mfr. Part No.:
- 85826-121LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 24 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Pitch | 2.0mm | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Termination Method | Solder | |
| Series | Metral | |
| Series Number | 85826 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 24 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Pitch 2.0mm | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 1.5A | ||
Termination Method Solder | ||
Series Metral | ||
Series Number 85826 | ||
- COO (Country of Origin):
- IN
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals
Metral® Board Connectors, Backplane Connectors, Straight Signal Header, 24 Position, Narrow body.
Related links
- Amphenol Communications Solutions Straight 24 Way, 85826
- Amphenol Communications Solutions Right Angle 48 Way, 88946
- Amphenol Communications Solutions Vertical Male
- Amphenol Communications Solutions Vertical Female
- TE Connectivity Straight Male 4 Row, 24 Way
- TE Connectivity Vertical Male 24 Way
- TE Connectivity 4 Row, 24 Way
- TE Connectivity Straight Male 24 Way
