Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header, 16 Contact(s), 3.0mm Pitch, 2
- RS Stock No.:
- 181-9909
- Mfr. Part No.:
- 10127720-161LF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.49
(exc. VAT)
£6.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.098 | £5.49 |
| 50 - 120 | £0.998 | £4.99 |
| 125 - 245 | £0.888 | £4.44 |
| 250 - 495 | £0.784 | £3.92 |
| 500 + | £0.702 | £3.51 |
*price indicative
- RS Stock No.:
- 181-9909
- Mfr. Part No.:
- 10127720-161LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Pitch | 3.0mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series Number | 10127720 | |
| Current Rating | 200.0mA | |
| Tail Pin Length | 3.2mm | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Pitch 3.0mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Series Number 10127720 | ||
Current Rating 200.0mA | ||
Tail Pin Length 3.2mm | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- CN
Solutions for Wire-to-Board and Wire-to-Wire applications
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Low insertion force for installation of crimped terminal makes it easy to use
Polarized mating geometry prevents mismatching
Fully isolated terminals prevents terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 16 positions, non Glow Wire Compatible
