Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 8 Contact(s), 5.7mm Pitch, 2 Row(s),
- RS Stock No.:
- 181-9907
- Mfr. Part No.:
- 10142708-08200LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-9907
- Mfr. Part No.:
- 10142708-08200LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Minitek | |
| Pitch | 5.7mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Current Rating | 23.0A | |
| Series Number | 10142708 | |
| Tail Pin Length | 3.73mm | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Minitek | ||
Pitch 5.7mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Current Rating 23.0A | ||
Series Number 10142708 | ||
Tail Pin Length 3.73mm | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- CN
High current rating up to 23A per contact
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
LCP material
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
LCP material
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion
Minitek® Pwr 5.70 mm Vertical Through Hole Header, 8 Positions, Tin Plating, Glow Wire Compatible, Halogen Free
