Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, 2 Row(s)
- RS Stock No.:
- 181-9834
- Mfr. Part No.:
- 10146581-060BLF
- Brand:
- Amphenol FCI
Stock information currently inaccessible
- RS Stock No.:
- 181-9834
- Mfr. Part No.:
- 10146581-060BLF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Series | Minitek | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series Number | 10146581 | |
| Current Rating | 6.5A | |
| Tail Pin Length | 3.2mm | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Series Minitek | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Series Number 10146581 | ||
Current Rating 6.5A | ||
Tail Pin Length 3.2mm | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- CN
2.5 mm small pitch design for wire-to-board application
69% PCB space savings with high power
High current rating up to 6.5A per contact
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Solution for vertical through hole, right angle through hole, right angle SMT (both dual and single row)
High current alloy material used for contact
Small pitch for wire-to-board application
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Post-plated terminal
option
Halogen-free resin material
Rated up to 6.5A per contact
69% PCB space savings
Prevents terminals from potential damage during operation
Ensures secure mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in the housing
Prevents environmental corrosion such as salt spray and gas corrosion
69% PCB space savings with high power
High current rating up to 6.5A per contact
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Solution for vertical through hole, right angle through hole, right angle SMT (both dual and single row)
High current alloy material used for contact
Small pitch for wire-to-board application
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Post-plated terminal
option
Halogen-free resin material
Rated up to 6.5A per contact
69% PCB space savings
Prevents terminals from potential damage during operation
Ensures secure mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in the housing
Prevents environmental corrosion such as salt spray and gas corrosion
Minitek® Pwr 2.5, Wire To Board, Dual Row Vertical T/H Header, 6 Positions, Tin Plating, Glow Wire Compatible, Halogen Free, Black.
