Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-9783
Mfr. Part No.:
10127819-10211LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Minitek

Pitch

4.2mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Series Number

10127819

Current Rating

5.0A

Tail Pin Length

3.5mm

Voltage Rating

600.0 V

COO (Country of Origin):
CN
Solutions for Wire-to-Board, Wire-to-Wire and Wire-to-Panel applications
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Fully isolated terminal stop prevent terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Patented right angle type receptacle
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Ideal for cable routing within 1U or 2U equipment systems

Minitek® Pwr4.2 header, Dual row, Right-Angle Through hole, Tin plating, Natural Colour, 10 positions, Non Glow Wire compatible