Amphenol Communications Solutions Minitek Pwr Series Straight Through Hole PCB Header, 10 Contact(s), 5.7mm Pitch, 2

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-9640
Mfr. Part No.:
10142708-10200LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Minitek Pwr

Pitch

5.7mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Current Rating

23.0A

Series Number

10142708

Tail Pin Length

3.73mm

Voltage Rating

600.0 V

COO (Country of Origin):
CN
High current rating up to 23A per contact
Solution for vertical through hole
Solution for wire-to-board
High current alloy material used for contact
Positive locking on housing with low thumb latch operation
High retention force in housing
Post-plated terminal
Halogen-free resin material
Lead-free
Rated up to 23A per contact
Ensures secured mating retention
Well secured terminal in housing
Prevents environmental corrosion such as salt spray and gas corrosion

Minitek® Pwr 5.70 mm Vertical Through Hole Header, 10 Positions, Tin Plating, Glow Wire Compatible, Halogen Free