Wieland 8213 S Series Right Angle Through Hole PCB Terminal Block, 2 Contact(s), 5.08mm Pitch, 1 Row(s)
- RS Stock No.:
- 181-4018
- Mfr. Part No.:
- 25.352.3253.0
- Brand:
- Wieland
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-4018
- Mfr. Part No.:
- 25.352.3253.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | 8213 S | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Bronze | |
| Current Rating | 15A | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series 8213 S | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Bronze | ||
Current Rating 15A | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- DE
