Samtec BTH Series Straight Surface Mount PCB Header, 100 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 180-2818
- Mfr. Part No.:
- BTH-050-01-L-D-A-K-TR
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-2818
- Mfr. Part No.:
- BTH-050-01-L-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BTH | |
| Pitch | 0.5mm | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.0A | |
| Voltage Rating | 175.0 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BTH | ||
Pitch 0.5mm | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 2.0A | ||
Voltage Rating 175.0 V | ||
Six standard positions, up to 300 I/O pins
Extended Life Product™ (E.L.P.™)
Stack height of 5.0 mm (.197"), Other heights available as application specific
Available in cost saving gold plating
Standard alignment pin feature
Optional tape and reel packaging
Extended Life Product™ (E.L.P.™)
Stack height of 5.0 mm (.197"), Other heights available as application specific
Available in cost saving gold plating
Standard alignment pin feature
Optional tape and reel packaging
