Samtec T1M74 Series Crimp Contact, 30 AWG Min Solder, 20 AWG Max
- RS Stock No.:
- 180-2275P
- Mfr. Part No.:
- T1M74-L-02-L
- Brand:
- Samtec
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£13.55
(exc. VAT)
£16.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 460 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.271 |
| 100 - 190 | £0.263 |
| 200 - 490 | £0.247 |
| 500 + | £0.235 |
*price indicative
- RS Stock No.:
- 180-2275P
- Mfr. Part No.:
- T1M74-L-02-L
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Contact | |
| Series | T1M74 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30 AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20 AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Contact | ||
Series T1M74 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30 AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20 AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
20 to 30 AWG PVC wire
24 to 30 AWG Teflon® cable
Assembly tooling available
Loose terminals
