Samtec TSW Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
180-1922
Mfr. Part No.:
TSW-107-08-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

4.3A

Tail Pin Length

5.08mm

Mating Pin Length

5.84mm

Voltage Rating

400.0 V , 500.0 V ac, 550.0 V ac

Pitch: .100" (2.54 mm)
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Termination: Through-hole
Application: Industry's largest variety of standard pin counts, terminal lengths and options
Special Features: Many options for optimizing cost and performance with platings and ruggedizing features