Samtec T1M Series Straight Surface Mount PCB Header, 5 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
180-1908
Mfr. Part No.:
T1M-05-GF-S-V-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

T1M

Pitch

1.0mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

250.0 V , 353.0 V dc

1.00 mm (.0394") pitch
Vertical and horizontal surface mount
2, 3, 5, 7, 10, 15 and 20 contacts