Samtec T2M Series Straight Surface Mount PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
180-1562
Mfr. Part No.:
T2M-107-01-L-D-SM-WT
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

T2M

Pitch

2.0mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.8A

Voltage Rating

250.0 V , 350.0 V dc

Pitch: 2.00 mm (.0787")
Contact System: 0.50 mm (.020") square post
Orientation: Vertical, right-angle
Termination: Through-hole, surface mount
Application: Mating with rugged Tiger Eye™ contact sockets
Special Features: Screw down and weld tab features available for the most rugged requirements