Samtec TSW Series Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-1218
Mfr. Part No.:
TSW-102-14-T-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Product Type

Pin Header

Pitch

2.54mm

Number of Contacts

2

Number of Rows

1

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Through Hole

Tail Pin Length

2.79mm

Mating Pin Length

8.13mm

Pitch: .100" (2.54 mm)

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Termination: Through-hole

Application: Industry's largest variety of standard pin counts, terminal lengths and options

Special Features: Many options for optimizing cost and performance with platings and ruggedizing features