Samtec HTSW Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 180-0458
- Mfr. Part No.:
- HTSW-110-14-L-S-LL
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-0458
- Mfr. Part No.:
- HTSW-110-14-L-S-LL
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | HTSW | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.3A | |
| Tail Pin Length | 2.79mm | |
| Mating Pin Length | 8.13mm | |
| Voltage Rating | 400.0 V , 500.0 V ac, 550.0 V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series HTSW | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 4.3A | ||
Tail Pin Length 2.79mm | ||
Mating Pin Length 8.13mm | ||
Voltage Rating 400.0 V , 500.0 V ac, 550.0 V ac | ||
Application: Large variety of standard pin counts, terminal lengths and options
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Suitable for most high-temperature board processing
Termination: Through-hole
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Special Features: Suitable for most high-temperature board processing
Termination: Through-hole
