Molex Straight Surface Mount PCB Header, 90 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
179-6646
Mfr. Part No.:
53625-0974-TR250
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pitch

0.64mm

Number of Contacts

90

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

53625

Current Rating

500.0mA

Voltage Rating

100.0 V

COO (Country of Origin):
JP
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 7.00 and 13.00mm Stack Height, 90 Circuits, with Embossed Tape with Cover Packaging

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy