Molex Right Angle Surface Mount PCB Header, 14 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
179-6645
Mfr. Part No.:
53309-1470-TR250
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pitch

0.8mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Series Number

53309

Current Rating

500.0mA

Voltage Rating

50.0 V

COO (Country of Origin):
JP
0.80mm Pitch Board-to-Board Header, Surface Mount, Dual Row, Right-Angle, 14 Circuits