Molex SlimStack Series Straight Surface Mount PCB Header, 36 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
179-6644
Mfr. Part No.:
53307-3671-TR250
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Pitch

0.8mm

Number of Contacts

36

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

500.0mA

Series Number

53307

Voltage Rating

50.0 V

COO (Country of Origin):
JP
0.80mm Pitch Header, Surface Mount, Dual Row, Vertical Stacking, 4.50 and 5.50mm Stacking Heights, 36 Circuits

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy