Molex Pico-SPOX Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 179-6569
- Mfr. Part No.:
- 87438-0543-TR250
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 179-6569
- Mfr. Part No.:
- 87438-0543-TR250
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-SPOX | |
| Pitch | 1.5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series Number | 87438 | |
| Current Rating | 2.5A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Pitch 1.5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series Number 87438 | ||
Current Rating 2.5A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- MY
90° Headers, 87438 Series
Mates with 87439 Series housings typical stock number 670-4155
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an Ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a Compact 1.50mm pitch design.
