Molex Straight Surface Mount PCB Header, 90 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-6541
Mfr. Part No.:
55091-0974-TR250
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pitch

0.64mm

Number of Contacts

90

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Series Number

55091

Current Rating

500.0mA

Voltage Rating

100.0 V

COO (Country of Origin):
JP
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 90 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging