Molex SlimStack Series Straight Surface Mount PCB Header, 34 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 179-6534
- Mfr. Part No.:
- 55909-3474-TR625
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 179-6534
- Mfr. Part No.:
- 55909-3474-TR625
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Pitch | 0.4mm | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series Number | 55909 | |
| Current Rating | 300.0mA | |
| Tail Pin Length | 0.5mm | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Pitch 0.4mm | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series Number 55909 | ||
Current Rating 300.0mA | ||
Tail Pin Length 0.5mm | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- KR
0.40mm Pitch Board-to-Board SlimStack Plug, Surface Mount, Dual Row, Vertical Stacking, 1.50mm or 1.80mm Stacking Height, 34 Circuits
