Molex Straight Through Hole PCB Header, 2 Contact(s), 12.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 179-1904
- Mfr. Part No.:
- 46112-0201
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 179-1904
- Mfr. Part No.:
- 46112-0201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pitch | 12.0mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series Number | 46112 | |
| Tail Pin Length | 2.58mm | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pitch 12.0mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series Number 46112 | ||
Tail Pin Length 2.58mm | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- CN
12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 2 Power Contact, Select Gold (Au) Plating, without BMI Guides
