Molex Mini-Fit Jr. Series Straight Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
178-9956
Mfr. Part No.:
39-31-0020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr.

Pitch

4.2mm

Number of Contacts

2

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

5566

Current Rating

9.0A

Voltage Rating

600.0 V

COO (Country of Origin):
MX
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural