Molex Straight Through Hole PCB Header, 2 Contact(s), 12.0mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-9933
Mfr. Part No.:
46112-0201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pitch

12.0mm

Number of Contacts

2

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

46112

Tail Pin Length

2.58mm

Voltage Rating

250.0 V

COO (Country of Origin):
CN
12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 2 Power Contact, Select Gold (Au) Plating, without BMI Guides