Molex MLX Series Straight Through Hole PCB Header, 4 Contact(s), 6.35mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 178-9794
- Mfr. Part No.:
- 43255-0129
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9794
- Mfr. Part No.:
- 43255-0129
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MLX | |
| Pitch | 6.35mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Series Number | 43255 | |
| Current Rating | 12.0 A, 20.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MLX | ||
Pitch 6.35mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Series Number 43255 | ||
Current Rating 12.0 A, 20.0A | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- IN
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Natural (Nylon Off Natural), Lead-Free
