Molex SeaRay Series Straight Surface Mount PCB Header, 160 Contact(s), 1.27mm Pitch, 4 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
178-9369
Mfr. Part No.:
46556-4745
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SeaRay

Pitch

1.27mm

Number of Contacts

160

Number of Rows

4

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.7A

Series Number

46556

Voltage Rating

240.0 V

COO (Country of Origin):
MX
Searay Slim Plug, 160 Circuits, 7.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy