Wurth Elektronik WR-MPC3 Series Right Angle Surface Mount PCB Header, 6 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 177-0064
- Mfr. Part No.:
- 662106136022
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 177-0064
- Mfr. Part No.:
- 662106136022
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC3 | |
| Pitch | 3.0mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series Number | 6621 | |
| Current Rating | 5.0A | |
| Tail Pin Length | 1.45mm | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC3 | ||
Pitch 3.0mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Series Number 6621 | ||
Current Rating 5.0A | ||
Tail Pin Length 1.45mm | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- TW
Wurth Elektronik PCB Header
The Wurth Elektronik PCB WR-MPC3 series surface mount right-angle header has 6 contacts. It has a voltage rating of 250VAC and a current rating of 5A. The header has tin-plated copper alloy contacts. This PCB Header is used in portable and handheld equipment.
Features and Benefits
• High reliability
• Operating temperature ranges between -40°C and 105°C
• Pitch size is 3mm
• Shrouded header
• Single row
• Termination method is solder
• Operating temperature ranges between -40°C and 105°C
• Pitch size is 3mm
• Shrouded header
• Single row
• Termination method is solder

