Wurth Elektronik WR-MPC3 Series Straight Surface Mount Header, 6 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.:
176-9972
Mfr. Part No.:
662306131822
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Pitch

3.0mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

5.0A

Series Number

6623

Tail Pin Length

2.26mm

Voltage Rating

250.0 V

COO (Country of Origin):
TW