Wurth Elektronik WR-PHD Series Right Angle Through Hole Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.:
176-9970
Mfr. Part No.:
610112249121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Pitch

2.54mm

Number of Contacts

12

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

3.0A

Series Number

6101

Tail Pin Length

7.62mm

Mating Pin Length

6.0mm

Voltage Rating

250.0 V

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy