Wurth Elektronik WR-WTB Series Straight Surface Mount Header, 10 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.:
176-9928
Mfr. Part No.:
665310124022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Pitch

1.0mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

1.0A

Series Number

6653

Tail Pin Length

0.6mm

Voltage Rating

50.0 V

COO (Country of Origin):
CN