Wurth Elektronik WR-MPC3 Series Straight Surface Mount Header, 3 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.:
176-9879
Mfr. Part No.:
662303135922
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Pitch

3.0mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Series Number

6623

Current Rating

5.0A

Tail Pin Length

2.26mm

Voltage Rating

250.0 V

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy