Wurth Elektronik WR-MPC3 Series Right Angle Surface Mount Header, 5 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.:
176-9876
Mfr. Part No.:
662105136022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Pitch

3.0mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Series Number

6621

Current Rating

5.0A

Tail Pin Length

1.45mm

Voltage Rating

250.0 V

COO (Country of Origin):
TW

Wurth Elektronik PCB Header


The Wurth Elektronik PCB WR-MPC3 series surface mount right-angle header has 5-way contacts. It has a voltage rating of 250VAC and a current rating of 5A. The header has tin-plated copper alloy contacts. This PCB Header is used in portable and handheld equipment.

Features and Benefits


• High reliability
• Operating temperature ranges between -25°C and 85°C
• Pitch size is 3mm
• Shrouded header
• Single row
• Termination method is solder