Hirose DF1BZ Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
176-7381
Mfr. Part No.:
DF1BZ-34DP-2.5DS
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF1BZ

Pitch

2.5mm

Number of Contacts

34

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

3.0A

Tail Pin Length

3.3mm

Mating Pin Length

4.5mm

Voltage Rating

250.0 V , 500.0 V dc, 650.0 V ac

COO (Country of Origin):
JP
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy