Hirose HIF3MAW Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
176-7310
Mfr. Part No.:
HIF3MAW-14PA-2.54DS(63)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3MAW

Pitch

2.54mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

1.0A

Tail Pin Length

3.0mm

Mating Pin Length

6.0mm

Voltage Rating

200.0 V , 500.0 V dc, 650.0 V ac

COO (Country of Origin):
MY
MIL Compliant product:
MIL Compliant product (MIL-C-83503)
Suited for wide range of applications (both internal and external connections)
Mating compatible with HIF3 series
UL Certified:
UL certified connector
Mis-Insertion Prevention Mechanism:
Dual guide systems prevent mis-insertion
MIL-compliant guide key (polarizing key) system The guide system matches the convex shape on the pin header (polarizing key attached) with the concave shape on the socket (polarizing key cavity).
Polarizing guide/slot system The guide system matches the polarizing slot on the pin header with polarizing guide (mis-insertion prevention guide) on the socket.
Superior Usability:
A wide lock on the pin header and the long depth of the socket clamp makes push/pull action easier.
The body and the protector of the socket can be detached, which makes cable assembly operation easier.