Hirose HIF3MAW Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 176-7307
- Mfr. Part No.:
- HIF3MAW-16PA-2.54DS(63)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 176-7307
- Mfr. Part No.:
- HIF3MAW-16PA-2.54DS(63)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | HIF3MAW | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 1.0A | |
| Tail Pin Length | 3.0mm | |
| Mating Pin Length | 6.0mm | |
| Voltage Rating | 200.0 V , 500.0 V dc, 650.0 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series HIF3MAW | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 1.0A | ||
Tail Pin Length 3.0mm | ||
Mating Pin Length 6.0mm | ||
Voltage Rating 200.0 V , 500.0 V dc, 650.0 V ac | ||
- COO (Country of Origin):
- MY
Hirose PCB Header
The Hirose PCB HIF3MAW series through-hole mount straight PCB header has 16-way contacts. It has a voltage rating of 200VAC, 500VDC and a current rating of 1A. The PCB header has gold plated brass contacts. A wide lock on the pin PCB header and the long depth of the socket clamp makes the push/pull action easier. The body and the protector of the socket can be detached, which makes cable assembly operation easier.
Features and Benefits
• Dual row
• Mis-insertion prevention mechanism
• Operating temperature ranges between -55°C and 85°C
• Pitch size is 2.54mm
• Termination method is solder
• Unshrouded header
• Mis-insertion prevention mechanism
• Operating temperature ranges between -55°C and 85°C
• Pitch size is 2.54mm
• Termination method is solder
• Unshrouded header
Certifications
• MIL compliant
• UL certified
• UL certified
