Hirose HIF3MAW Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-7306
Mfr. Part No.:
HIF3MAW-16PA-2.54DSA(63)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3MAW

Pitch

2.54mm

Number of Contacts

16

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

1.0A

Tail Pin Length

3.3mm

Mating Pin Length

6.0mm

Voltage Rating

200.0 V , 500.0 V dc, 650.0 V ac

COO (Country of Origin):
MY

Hirose PCB Header


The Hirose PCB HIF3MAW series through-hole mount straight PCB header has 16-way contacts. It has a voltage rating of 200VAC, 500VDC and a current rating of 1A. The PCB header has gold plated brass contacts. A wide lock on the pin PCB header and the long depth of the socket clamp makes the push/pull action easier. The body and the protector of the socket can be detached, which makes cable assembly operation easier.

Features and Benefits


• Dual row
• Mis-insertion prevention mechanism
• Operating temperature ranges between -55°C and 85°C
• Pitch size is 2.54mm
• Termination method is solder
• Unshrouded header

Certifications


• MIL compliant
• UL certified