Hirose HIF3MAW Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 176-7304
- Mfr. Part No.:
- HIF3MAW-20PA-2.54DS(63)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-7304
- Mfr. Part No.:
- HIF3MAW-20PA-2.54DS(63)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | HIF3MAW | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 1.0A | |
| Tail Pin Length | 3.0mm | |
| Mating Pin Length | 6.0mm | |
| Voltage Rating | 200.0 V , 500.0 V dc, 650.0 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series HIF3MAW | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 1.0A | ||
Tail Pin Length 3.0mm | ||
Mating Pin Length 6.0mm | ||
Voltage Rating 200.0 V , 500.0 V dc, 650.0 V ac | ||
- COO (Country of Origin):
- MY
MIL Compliant product:
MIL Compliant product (MIL-C-83503)
Suited for wide range of applications (both internal and external connections)
Mating compatible with HIF3 series
UL Certified:
UL certified connector
Mis-Insertion Prevention Mechanism:
Dual guide systems prevent mis-insertion
MIL-compliant guide key (polarizing key) system The guide system matches the convex shape on the pin header (polarizing key attached) with the concave shape on the socket (polarizing key cavity).
Polarizing guide/slot system The guide system matches the polarizing slot on the pin header with polarizing guide (mis-insertion prevention guide) on the socket.
Superior Usability:
A wide lock on the pin header and the long depth of the socket clamp makes push/pull action easier.
The body and the protector of the socket can be detached, which makes cable assembly operation easier.
MIL Compliant product (MIL-C-83503)
Suited for wide range of applications (both internal and external connections)
Mating compatible with HIF3 series
UL Certified:
UL certified connector
Mis-Insertion Prevention Mechanism:
Dual guide systems prevent mis-insertion
MIL-compliant guide key (polarizing key) system The guide system matches the convex shape on the pin header (polarizing key attached) with the concave shape on the socket (polarizing key cavity).
Polarizing guide/slot system The guide system matches the polarizing slot on the pin header with polarizing guide (mis-insertion prevention guide) on the socket.
Superior Usability:
A wide lock on the pin header and the long depth of the socket clamp makes push/pull action easier.
The body and the protector of the socket can be detached, which makes cable assembly operation easier.
