Molex Straight Surface Mount PCB Header, 10 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
175-7128
Mfr. Part No.:
504622-1010-TR750
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pitch

0.35mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

SMD

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

504622

Current Rating

300.0mA

Mating Pin Length

0.6mm

Voltage Rating

50.0 V

COO (Country of Origin):
JP
0.35mm Pitch SlimStack SSB6 Board-to-Board Plug Connector, Surface Mount, Dual Row, Vertical, 0.60mm Stacking Height, 2.00mm Width, 10 Circuits

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy